Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3500-F11-P10-15A | |
|---|---|
DigiKey Part Number | 3500-F11-P10-15A-ND |
Manufacturer | |
Manufacturer Product Number | 3500-F11-P10-15A |
Description | CIR BRKR 15A 250VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,71800 € | 527,18 € |
| Unit Price without VAT: | 52,71800 € |
|---|---|
| Unit Price with VAT: | 61,68006 € |



