



3120-N521-P7T1-W02D-10A | |
|---|---|
DigiKey Part Number | 302-3120-N521-P7T1-W02D-10A-ND |
Manufacturer | |
Manufacturer Product Number | 3120-N521-P7T1-W02D-10A |
Description | CIR BRKR THERM SWITCH 2P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 415 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 415 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,25000 € | 38,25 € |
| 5 | 31,73200 € | 158,66 € |
| 10 | 29,27100 € | 292,71 € |
| 50 | 24,23880 € | 1.211,94 € |
| 100 | 22,33080 € | 2.233,08 € |
| 250 | 20,01824 € | 5.004,56 € |
| Unit Price without VAT: | 38,25000 € |
|---|---|
| Unit Price with VAT: | 44,75250 € |

