MFR Recommended

2210-T210-K0F1-H0-6A | |
|---|---|
DigiKey Part Number | 2210-T210-K0F1-H0-6A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-T210-K0F1-H0-6A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 480 V AC 65 V DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 73,70200 € | 737,02 € |
| Unit Price without VAT: | 73,70200 € |
|---|---|
| Unit Price with VAT: | 86,23134 € |


