Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2210-S221-P1M1-Z241-25A | |
|---|---|
DigiKey Part Number | 2210-S221-P1M1-Z241-25A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-S221-P1M1-Z241-25A |
Description | CIR BRK THERM-M 25A 250VAC/65VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 480 V AC 65 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,25000 € | 82,25 € |
| Unit Price without VAT: | 82,25000 € |
|---|---|
| Unit Price with VAT: | 96,23250 € |


