


2-5700-IG1-P10-6A | |
|---|---|
DigiKey Part Number | 2-5700-IG1-P10-6A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-6A |
Description | CIR BRKR THRM 6A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 6A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,53000 € | 26,53 € |
| 5 | 22,01000 € | 110,05 € |
| 10 | 20,30700 € | 203,07 € |
| 50 | 16,82180 € | 841,09 € |
| 100 | 15,50130 € | 1.550,13 € |
| 250 | 13,90136 € | 3.475,34 € |
| 500 | 12,88748 € | 6.443,74 € |
| Unit Price without VAT: | 26,53000 € |
|---|---|
| Unit Price with VAT: | 31,04010 € |

