Circuit Breaker Thermal 1.5A 250 V AC 50 V DC Push to Reset PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 1.5A 250 V AC 50 V DC Push to Reset PCB
1410-L210-L2F1-S02-1.5A
1410-L210-L2F1-S02-1.5A
Circuit Breaker Basics - Another Teaching Moment

1410-L210-L2F1-S02-1.5A

DigiKey Part Number
302-1029-ND
Manufacturer
Manufacturer Product Number
1410-L210-L2F1-S02-1.5A
Description
CIR BRKR THRM 1.5A 250VAC 50VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 1.5A 250 V AC 50 V DC Push to Reset PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
PCB
Breaker Type
Thermal
Current Rating (Amps)
1.5A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,02000 €14,02 €
511,63600 €58,18 €
1010,73500 €107,35 €
508,89780 €444,89 €
1008,20210 €820,21 €
2507,36004 €1.840,01 €
5006,77622 €3.388,11 €
1.0006,39410 €6.394,10 €
Manufacturers Standard Package
Unit Price without VAT:14,02000 €
Unit Price with VAT:16,40340 €