


1140-G151-P7M1-10A | |
|---|---|
DigiKey Part Number | 1140-G151-P7M1-10A-ND |
Manufacturer | |
Manufacturer Product Number | 1140-G151-P7M1-10A |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,59000 € | 33,59 € |
| 5 | 27,86800 € | 139,34 € |
| 10 | 25,70700 € | 257,07 € |
| 50 | 21,29100 € | 1.064,55 € |
| 100 | 19,61660 € | 1.961,66 € |
| 250 | 17,58764 € | 4.396,91 € |
| 500 | 16,70342 € | 8.351,71 € |
| Unit Price without VAT: | 33,59000 € |
|---|---|
| Unit Price with VAT: | 39,30030 € |

