




1140-G111-P1M1-10A | |
|---|---|
DigiKey Part Number | 302-1020-ND |
Manufacturer | |
Manufacturer Product Number | 1140-G111-P1M1-10A |
Description | CIR BRKR THRM 10A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,96000 € | 25,96 € |
| 5 | 21,54200 € | 107,71 € |
| 10 | 19,87400 € | 198,74 € |
| 50 | 16,46440 € | 823,22 € |
| 100 | 15,17200 € | 1.517,20 € |
| 250 | 13,60624 € | 3.401,56 € |
| 500 | 12,58628 € | 6.293,14 € |
| Unit Price without VAT: | 25,96000 € |
|---|---|
| Unit Price with VAT: | 30,37320 € |

