
TL1030AF500AQJ | |
|---|---|
DigiKey Part Number | 141-TL1030AF500AQJTR-ND - Tape & Reel (TR) 141-TL1030AF500AQJCT-ND - Cut Tape (CT) 141-TL1030AF500AQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1030AF500AQJ |
Description | SWITCH TACT SMT J-LEAD 50MA 12VD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1030AF500AQJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,25560 € | 6,39 € |
| 100 | 0,22870 € | 22,87 € |
| 250 | 0,21188 € | 52,97 € |
| 500 | 0,19996 € | 99,98 € |
| 1.000 | 0,18882 € | 188,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16927 € | 677,08 € |
| 8.000 | 0,16090 € | 1.287,20 € |
| 12.000 | 0,15642 € | 1.877,04 € |
| 20.000 | 0,15122 € | 3.024,40 € |
| 28.000 | 0,14805 € | 4.145,40 € |
| 40.000 | 0,14490 € | 5.796,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |



