
TL1030AF350AQJ | |
|---|---|
DigiKey Part Number | 141-TL1030AF350AQJTR-ND - Tape & Reel (TR) 141-TL1030AF350AQJCT-ND - Cut Tape (CT) 141-TL1030AF350AQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1030AF350AQJ |
Description | SWITCH TACT SMT J-LEAD 50MA 12VD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1030AF350AQJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,25160 € | 6,29 € |
| 100 | 0,22510 € | 22,51 € |
| 250 | 0,20864 € | 52,16 € |
| 500 | 0,19688 € | 98,44 € |
| 1.000 | 0,18593 € | 185,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16667 € | 666,68 € |
| 8.000 | 0,15840 € | 1.267,20 € |
| 12.000 | 0,15399 € | 1.847,88 € |
| 20.000 | 0,14886 € | 2.977,20 € |
| 28.000 | 0,14573 € | 4.080,44 € |
| 40.000 | 0,14263 € | 5.705,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |



