
TL1030AF160AQJ | |
|---|---|
DigiKey Part Number | 141-TL1030AF160AQJTR-ND - Tape & Reel (TR) 141-TL1030AF160AQJCT-ND - Cut Tape (CT) 141-TL1030AF160AQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1030AF160AQJ |
Description | SWITCH TACT SMT J-LEAD 50MA 12VD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1030AF160AQJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,24760 € | 6,19 € |
| 100 | 0,22170 € | 22,17 € |
| 250 | 0,20540 € | 51,35 € |
| 500 | 0,19382 € | 96,91 € |
| 1.000 | 0,18304 € | 183,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16405 € | 656,20 € |
| 8.000 | 0,15591 € | 1.247,28 € |
| 12.000 | 0,15156 € | 1.818,72 € |
| 20.000 | 0,14651 € | 2.930,20 € |
| 28.000 | 0,14342 € | 4.015,76 € |
| 40.000 | 0,14036 € | 5.614,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

