Switch SPST-NO Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD1260BGQJR

DigiKey Part Number
141-TD1260BGQJRTR-ND - Tape & Reel (TR)
141-TD1260BGQJRCT-ND - Cut Tape (CT)
141-TD1260BGQJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TD1260BGQJR
Description
DETECTOR, SPST, 1mA, Surface Mou
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TD1260BGQJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Current Rating (Amps)
1mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount
Termination Style
J Lead
Ingress Protection
-
Features
-
Operating Force
35gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,65100 €6,51 €
250,60400 €15,10 €
500,57060 €28,53 €
1000,53910 €53,91 €
2500,50012 €125,03 €
5000,47246 €236,23 €
1.0000,46162 €461,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,42164 €843,28 €
4.0000,39829 €1.593,16 €
6.0000,38523 €2.311,38 €
10.0000,37714 €3.771,40 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,92430 €