
LS085R107F100C1A | |
|---|---|
DigiKey Part Number | 141-LS085R107F100C1A-ND |
Manufacturer | |
Manufacturer Product Number | LS085R107F100C1A |
Description | SWITCH SNAP ACT SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LS085R107F100C1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Lever, Formed | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 100gf | |
Release Force | 30gf | |
Operating Position | 0.776" (19.7mm) | |
Pretravel | 0.116" (2.95mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53568 € | 767,84 € |
| Unit Price without VAT: | 1,53568 € |
|---|---|
| Unit Price with VAT: | 1,79675 € |

