Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGJ1210AAT2

DigiKey Part Number
141-EGJ1210AAT2-ND
Manufacturer
Manufacturer Product Number
EGJ1210AAT2
Description
SLIDE,300MA / 500MA,24VDC / 12VD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
EGJ1210AAT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Box
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Standard
Actuator Length
1.40mm
Contact Material
-
Contact Finish
-
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.60mm
Mechanical Life
10,000 Cycles
Electrical Life
2,000 Cycles
Operating Force
250gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.012
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,28000 €12,80 €
251,18800 €29,70 €
2000,99920 €199,84 €
4000,94478 €377,91 €
6000,91517 €549,10 €
1.0000,88029 €880,29 €
2.6000,82217 €2.137,64 €
5.0000,78757 €3.937,85 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,76670 €