



800SP8B6M7QE | |
|---|---|
DigiKey Part Number | 800SP8B6M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 800SP8B6M7QE |
Description | SWITCH PUSHBUTTON SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 800SP8B6M7QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 3,66300 € | 36,63 € |
| 25 | 3,45360 € | 86,34 € |
| 50 | 3,30360 € | 165,18 € |
| 108 | 3,14435 € | 339,59 € |
| 324 | 2,92978 € | 949,25 € |
| 540 | 2,83487 € | 1.530,83 € |
| 1.080 | 2,71076 € | 2.927,62 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 4,96080 € |

