Image for 320BLU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320BLU

DigiKey Part Number
141-320BLU-ND
Manufacturer
Manufacturer Product Number
320BLU
Description
SQUARE TACT SWITCH CAP BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square Tactile Switch Cap Blue Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
Tactile
Shape
Square
Color
Blue
Illumination
Non-Illuminated
For Use With/Related Products
320 Series
Mounting Type
Snap Fit
Size
10.20mm L x 10.20mm W x 6.30mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,09508 €475,40 €
Unit Price without VAT:0,09508 €
Unit Price with VAT:0,11124 €