
DXW-11-153-1 | |
|---|---|
DigiKey Part Number | 5879-DXW-11-153-1-ND |
Manufacturer | |
Manufacturer Product Number | DXW-11-153-1 |
Description | DIFFERENTIAL PRESSURE SWITCH, BR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.5PSI ~ 10PSI (17.24kPa ~ 68.95kPa) Differential Female - 1/4" (6.35mm) NPT Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dwyer | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Differential | |
Operating Pressure | 2.5PSI ~ 10PSI (17.24kPa ~ 68.95kPa) | |
Output Type | SPDT | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | 12.5PSI (86.17kPa) | |
Operating Temperature | -1°C ~ 60°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,29000 € | 139,29 € |
| Unit Price without VAT: | 139,29000 € |
|---|---|
| Unit Price with VAT: | 162,96930 € |


