New at DigiKey
Current Sensor 50A 1 Channel Current Switch Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCT60-100

DigiKey Part Number
5879-CCT60-100-ND
Manufacturer
Manufacturer Product Number
CCT60-100
Description
CURRENT SENSOR SWITCH 50A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Current Switch Unidirectional
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Mfr
Output
Current
Series
Frequency
10Hz ~ 400Hz
Packaging
Bulk
Accuracy
0.01%
Part Status
Active
Voltage - Supply
24V
For Measuring
AC
Response Time
250ms
Sensor Type
Operating Temperature
-30°C ~ 70°C
Current - Sensing
Polarization
Unidirectional
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,68000 €75,68 €
Manufacturers Standard Package
Unit Price without VAT:75,68000 €
Unit Price with VAT:88,54560 €