
DUNBAR-FK150-1/16IN-CLEAR-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-FK150-1/16IN-CLEAR-500FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-FK150-1/16IN-CLEAR-500FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 2:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Clear 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.008" (0.20mm) |
Mfr | Material |
Packaging Spool | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fuel Resistant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 500.0' (152.4m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,84000 € | 92,84 € |
| 2 | 85,38500 € | 170,77 € |
| 3 | 81,30667 € | 243,92 € |
| 5 | 76,44600 € | 382,23 € |
| 7 | 73,40143 € | 513,81 € |
| 10 | 70,30900 € | 703,09 € |
| Unit Price without VAT: | 92,84000 € |
|---|---|
| Unit Price with VAT: | 108,62280 € |


