
DUNBAR-1635F-1/16IN-RED-500FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-1635F-1/16IN-RED-500FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-1635F-1/16IN-RED-500FT |
Description | HTSHRNK TUBING FLEXIBLE 2:1 FOOT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.014" (0.36mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Spool Size | 500.0' (152.4m) | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,48400 € | 2,42 € |
| 10 | 0,44500 € | 4,45 € |
| 20 | 0,40900 € | 8,18 € |
| 50 | 0,36620 € | 18,31 € |
| 100 | 0,33680 € | 33,68 € |
| 250 | 0,30152 € | 75,38 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |


