
GPY211C0VC | |
|---|---|
DigiKey Part Number | 1016-GPY211C0VC-ND |
Manufacturer | |
Manufacturer Product Number | GPY211C0VC |
Description | TRANSVR IC GPY211C0VC VQFN56 SLN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | PHY, Serial, SGMII, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 0.97V ~ 1.03V, 3.13V ~ 3.46V | |
Current - Supply | 705mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 € | 4,79 € |
| 10 | 3,66900 € | 36,69 € |
| 25 | 3,38680 € | 84,67 € |
| 100 | 3,07650 € | 307,65 € |
| 250 | 2,92860 € | 732,15 € |
| 500 | 2,83950 € | 1.419,75 € |
| 1.000 | 2,76614 € | 2.766,14 € |
| 2.600 | 2,68585 € | 6.983,21 € |
| Unit Price without VAT: | 4,79000 € |
|---|---|
| Unit Price with VAT: | 5,60430 € |











