
D78B15-0.5 | |
|---|---|
DigiKey Part Number | 4369-D78B15-0.5-ND |
Manufacturer | |
Manufacturer Product Number | D78B15-0.5 |
Description | DC DC CONVERTER 15V 0.5A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 18V - 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 7.5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,42200 € | 7,11 € |
| 10 | 1,36700 € | 13,67 € |
| 42 | 1,26190 € | 53,00 € |
| 84 | 1,21381 € | 101,96 € |
| 126 | 1,18643 € | 149,49 € |
| 252 | 1,14119 € | 287,58 € |
| 504 | 1,09766 € | 553,22 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |

