
CMWD-2405C3T | |
|---|---|
DigiKey Part Number | 4369-CMWD-2405C3T-ND |
Manufacturer | |
Manufacturer Product Number | CMWD-2405C3T |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | - | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 6 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| 5 | 12,39000 € | 61,95 € |
| 15 | 11,64933 € | 174,74 € |
| 30 | 11,20500 € | 336,15 € |
| 60 | 10,77733 € | 646,64 € |
| 105 | 10,44371 € | 1.096,59 € |
| 255 | 9,93541 € | 2.533,53 € |
| 510 | 9,55522 € | 4.873,16 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 15,85350 € |

