Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CARD-2415M

DigiKey Part Number
4369-CARD-2415M-ND
Manufacturer
Manufacturer Product Number
CARD-2415M
Description
DC DC CONVERTER +/-15V 2W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
67mA, 67mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 71°C
Efficiency
63%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 12 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,33000 €8,33 €
57,61200 €38,06 €
107,32300 €73,23 €
256,95640 €173,91 €
506,69120 €334,56 €
1006,43570 €643,57 €
2506,11276 €1.528,19 €
5005,87902 €2.939,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,33000 €
Unit Price with VAT:9,74610 €