
CARD-0512M | |
|---|---|
DigiKey Part Number | 4369-CARD-0512M-ND |
Manufacturer | |
Manufacturer Product Number | CARD-0512M |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 84mA, 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA, 84mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 59% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 12 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 5 | 7,61200 € | 38,06 € |
| 10 | 7,32300 € | 73,23 € |
| 25 | 6,95640 € | 173,91 € |
| 50 | 6,69120 € | 334,56 € |
| 100 | 6,43570 € | 643,57 € |
| 250 | 6,11276 € | 1.528,19 € |
| 500 | 5,87902 € | 2.939,51 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,74610 € |

