
TB1-10A080 | |
|---|---|
DigiKey Part Number | 4761-TB1-10A080-ND |
Manufacturer | |
Manufacturer Product Number | TB1-10A080 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Category | Voltage - Rated AC 250V |
Manufacturer DIT | Current 10 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CE, CQC, cURus, cCSAus, ENEC, SEMKO |
Filter Type Single Phase | Operating Temperature -25°C ~ 85°C |
Configuration Two Stage | Mounting Type Chassis Mount |
Voltage - Rated DC 250V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,93000 € | 26,93 € |
| 10 | 22,88700 € | 228,87 € |
| 25 | 21,45400 € | 536,35 € |
| 50 | 20,43040 € | 1.021,52 € |
| 100 | 19,45590 € | 1.945,59 € |
| 250 | 18,23928 € | 4.559,82 € |
| Unit Price without VAT: | 26,93000 € |
|---|---|
| Unit Price with VAT: | 31,50810 € |

