DT070BTFT-HB-PTS1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Displaytech
In Stock: 0
Unit Price: 106,96000 €
Datasheet

Similar


Focus LCDs
In Stock: 3
Unit Price: 149,02000 €
Datasheet
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 7" (177.80mm) 1024 x 600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT070BTFT-HB-PTS1

DigiKey Part Number
1756-1057-ND
Manufacturer
Manufacturer Product Number
DT070BTFT-HB-PTS1
Description
GRAPHIC DISPLAY TFT RGB 7"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 7" (177.80mm) 1024 x 600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Displaytech
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.21mm W x 85.92mm H
Backlight
LED
Dot Pixels
1024 x 600
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes