DT024DTFT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Newhaven Display Intl
In Stock: 261
Unit Price: 12,66000 €
Datasheet
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel 2.4" (60.96mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel 2.4" (60.96mm) 240 x 320
DT024DTFT

DT024DTFT

DigiKey Part Number
1756-1004-ND
Manufacturer
Manufacturer Product Number
DT024DTFT
Description
GRAPHIC DISPLAY TFT RGB 2.4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel 2.4" (60.96mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Displaytech
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
36.72mm W x 48.96mm H
Backlight
LED
Dot Pixels
240 x 320
Interface
Parallel
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
38420,02247 €7.688,63 €
Manufacturers Standard Package
Unit Price without VAT:20,02247 €
Unit Price with VAT:23,42629 €