
202G BC BW | |
|---|---|
DigiKey Part Number | 1756-202GBCBW-ND |
Manufacturer | |
Manufacturer Product Number | 202G BC BW |
Description | CHARACTER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green 116.00mm x 37.00mm x 13.90mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 20.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.90mm | |
Viewing Area | 85.00mm L x 18.60mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,41000 € | 26,41 € |
| 10 | 21,33200 € | 213,32 € |
| 100 | 18,39060 € | 1.839,06 € |
| Unit Price without VAT: | 26,41000 € |
|---|---|
| Unit Price with VAT: | 30,89970 € |

