
164G FC BW-3LP | |
|---|---|
DigiKey Part Number | 1756-164GFCBW-3LP-ND |
Manufacturer | |
Manufacturer Product Number | 164G FC BW-3LP |
Description | CHARACTER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White 87.00mm x 60.00mm x 13.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 87.00mm x 60.00mm x 13.60mm | |
Viewing Area | 62.00mm L x 26.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 € | 27,79 € |
| 10 | 22,49500 € | 224,95 € |
| 100 | 19,43110 € | 1.943,11 € |
| Unit Price without VAT: | 27,79000 € |
|---|---|
| Unit Price with VAT: | 32,51430 € |

