
162H CC BC-3LP | |
|---|---|
DigiKey Part Number | 1756-162HCCBC-3LP-ND |
Manufacturer | |
Manufacturer Product Number | 162H CC BC-3LP |
Description | CHARACTER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White 84.00mm x 44.00mm x 13.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 84.00mm x 44.00mm x 13.20mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.65mm H | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,00238 € | 4.501,19 € |
| Unit Price without VAT: | 9,00238 € |
|---|---|
| Unit Price with VAT: | 10,53278 € |

