Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green 80.00mm x 36.00mm x 13.20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

162G BC BW

DigiKey Part Number
1756-162GBCBW-ND
Manufacturer
Manufacturer Product Number
162G BC BW
Description
CHARACTER MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green 80.00mm x 36.00mm x 13.20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Displaytech
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
16.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
5.55mm H x 2.95mm W
Outline L x W x H
80.00mm x 36.00mm x 13.20mm
Viewing Area
66.00mm L x 16.00mm W
Backlight
LED - Yellow/Green
Voltage - Supply
4.5V ~ 5.5V
Dot Size
0.55mm W x 0.65mm H
Interface
-
Operating Temperature
-20°C ~ 70°C
Text Color
-
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5009,20150 €4.600,75 €
Unit Price without VAT:9,20150 €
Unit Price with VAT:10,76576 €