
161G BC BW | |
|---|---|
DigiKey Part Number | 1756-161GBCBW-ND |
Manufacturer | |
Manufacturer Product Number | 161G BC BW |
Description | CHARACTER MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green 80.00mm x 36.00mm x 13.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Displaytech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 16 x 1 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 6.56mm H x 3.07mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 13.20mm | |
Viewing Area | 66.00mm L x 16.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.55mm W x 0.75mm H | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,96000 € | 14,96 € |
| 10 | 11,76600 € | 117,66 € |
| 100 | 9,91320 € | 991,32 € |
| 500 | 9,10906 € | 4.554,53 € |
| Unit Price without VAT: | 14,96000 € |
|---|---|
| Unit Price with VAT: | 17,50320 € |

