
1N4004GP-AQ | |
|---|---|
DigiKey Part Number | 4878-1N4004GP-AQCT-ND - Cut Tape (CT) 4878-1N4004GP-AQTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4004GP-AQ |
Description | DIODE STANDARD 400V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4004GP-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,05002 € | 25,01 € |
| 1.000 | 0,04159 € | 41,59 € |
| 2.000 | 0,03989 € | 79,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03834 € | 191,70 € |
| 10.000 | 0,03189 € | 318,90 € |
| 15.000 | 0,02667 € | 400,05 € |
| 25.000 | 0,02265 € | 566,25 € |
| 35.000 | 0,02257 € | 789,95 € |
| 50.000 | 0,02249 € | 1.124,50 € |
| 125.000 | 0,02072 € | 2.590,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

