Zener Diode 27 V 1.3 W ±5% Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY27

DigiKey Part Number
4878-ZPY27CT-ND - Cut Tape (CT)
4878-ZPY27TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY27
Description
DIODE ZENER 27V 1.3W DO204AC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1.3 W ±5% Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
ZPY27 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 20 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AC (DO-41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.997
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,18400 €1,84 €
1000,11530 €11,53 €
5000,09614 €48,07 €
1.0000,07401 €74,01 €
2.0000,07253 €145,06 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,05938 €296,90 €
10.0000,05078 €507,80 €
15.0000,04776 €716,40 €
25.0000,04475 €1.118,75 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,37440 €