
ZMM16 | |
|---|---|
DigiKey Part Number | 4878-ZMM16TR-ND - Tape & Reel (TR) 4878-ZMM16CT-ND - Cut Tape (CT) 4878-ZMM16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM16 |
Description | DIODE ZENER 16V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,05900 € | 5,90 € |
| 500 | 0,04638 € | 23,19 € |
| 1.000 | 0,04048 € | 40,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01721 € | 43,02 € |
| 5.000 | 0,01635 € | 81,75 € |
| 7.500 | 0,01463 € | 109,73 € |
| 12.500 | 0,01416 € | 177,00 € |
| 17.500 | 0,01306 € | 228,55 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

