


Z2SMB16 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB16TR-ND - Tape & Reel (TR) 4878-Z2SMB16CT-ND - Cut Tape (CT) 4878-Z2SMB16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2SMB16 |
Description | DIODE ZENER 16V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,17470 € | 17,47 € |
| 500 | 0,15490 € | 77,45 € |
| 1.000 | 0,13942 € | 139,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12711 € | 381,33 € |
| 6.000 | 0,10628 € | 637,68 € |
| 9.000 | 0,09327 € | 839,43 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

