
TGL34-36A | |
|---|---|
DigiKey Part Number | 4878-TGL34-36ATR-ND - Tape & Reel (TR) 4878-TGL34-36ACT-ND - Cut Tape (CT) 4878-TGL34-36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL34-36A |
Description | TVS DIODE 30.8VWM DO213AA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 3A Ipp Tvs Diode Surface Mount DO-213AA (MINIMELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL34-36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-213AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,18380 € | 18,38 € |
| 500 | 0,14674 € | 73,37 € |
| 1.000 | 0,12735 € | 127,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06110 € | 152,75 € |
| 5.000 | 0,05465 € | 273,25 € |
| 7.500 | 0,05463 € | 409,72 € |
| 12.500 | 0,04733 € | 591,62 € |
| 17.500 | 0,04647 € | 813,22 € |
| 25.000 | 0,04202 € | 1.050,50 € |
| 125.000 | 0,03915 € | 4.893,75 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

