
SMZ150 | |
|---|---|
DigiKey Part Number | 4878-SMZ150TR-ND - Tape & Reel (TR) 4878-SMZ150CT-ND - Cut Tape (CT) 4878-SMZ150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ150 |
Description | DIODE ZENER 150V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 120 V | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10630 € | 10,63 € |
| 500 | 0,07858 € | 39,29 € |
| 1.000 | 0,06962 € | 69,62 € |
| 2.000 | 0,06206 € | 124,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05386 € | 269,30 € |
| 10.000 | 0,04878 € | 487,80 € |
| 15.000 | 0,04619 € | 692,85 € |
| 25.000 | 0,04328 € | 1.082,00 € |
| 35.000 | 0,04155 € | 1.454,25 € |
| 50.000 | 0,03988 € | 1.994,00 € |
| 125.000 | 0,03620 € | 4.525,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

