
SM5406 | |
|---|---|
DigiKey Part Number | 4878-SM5406TR-ND - Tape & Reel (TR) 4878-SM5406CT-ND - Cut Tape (CT) 4878-SM5406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5406 |
Description | DIODE STANDARD 600V 3A DO213AB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SM5406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,14460 € | 14,46 € |
| 500 | 0,10796 € | 53,98 € |
| 1.000 | 0,09373 € | 93,73 € |
| 2.000 | 0,08612 € | 172,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07041 € | 352,05 € |
| 10.000 | 0,05508 € | 550,80 € |
| 15.000 | 0,05347 € | 802,05 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

