DD1400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,26746 €
Datasheet
Diode 14000 V 20mA Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD1400

DigiKey Part Number
4878-DD1400-ND
Manufacturer
Manufacturer Product Number
DD1400
Description
DIODE STANDARD 14000V 20MA AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 14000 V 20mA Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
DD1400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
14000 V
Current - Average Rectified (Io)
20mA
Voltage - Forward (Vf) (Max) @ If
40 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 14000 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,26746 €1.337,30 €
Manufacturers Standard Package
Unit Price without VAT:0,26746 €
Unit Price with VAT:0,31293 €