


SK54-3G | |
|---|---|
DigiKey Part Number | 4878-SK54-3GTR-ND - Tape & Reel (TR) 4878-SK54-3GCT-ND - Cut Tape (CT) 4878-SK54-3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK54-3G |
Description | DIODE SCHOTTKY 40V 5A DO214AA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK54-3G Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS54B | Shenzhen Slkormicro Semicon Co., Ltd. | 3.351 | 5399-SS54BCT-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32000 € | 3,20 € |
| 100 | 0,20350 € | 20,35 € |
| 500 | 0,15330 € | 76,65 € |
| 1.000 | 0,13712 € | 137,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11654 € | 349,62 € |
| 6.000 | 0,10616 € | 636,96 € |
| 9.000 | 0,10087 € | 907,83 € |
| 15.000 | 0,09492 € | 1.423,80 € |
| 21.000 | 0,09140 € | 1.919,40 € |
| 30.000 | 0,08798 € | 2.639,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |











