Diode 45 V 18A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK1845D2-3G

DigiKey Part Number
4878-SK1845D2-3G-ND
Manufacturer
Manufacturer Product Number
SK1845D2-3G
Description
DIODE SCHOTTKY 45V 18A TO263AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 18A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
SK1845D2-3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
18A
Voltage - Forward (Vf) (Max) @ If
535 mV @ 18 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 45 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,35458 €354,58 €
Unit Price without VAT:0,35458 €
Unit Price with VAT:0,41486 €