
PSOT36C | |
|---|---|
DigiKey Part Number | 4878-PSOT36CCT-ND - Cut Tape (CT) 4878-PSOT36CTR-ND |
Manufacturer | |
Manufacturer Product Number | PSOT36C |
Description | TVS DIODE 36VWM 76.8VC SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 76.8V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | PSOT36C Models |
Category | Current - Peak Pulse (10/1000µs) 9A (8/20µs) |
Mfr | Power - Peak Pulse 500W |
Packaging Cut Tape (CT) Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 60pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 36V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Clamping (Max) @ Ipp 76.8V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,06000 € | 1,50 € |
| 100 | 0,05080 € | 5,08 € |
| 250 | 0,04632 € | 11,58 € |
| 500 | 0,04360 € | 21,80 € |
| 1.000 | 0,04135 € | 41,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05755 € | 172,65 € |
| 6.000 | 0,05178 € | 310,68 € |
| 9.000 | 0,04884 € | 439,56 € |
| 15.000 | 0,04553 € | 682,95 € |
| 21.000 | 0,04357 € | 914,97 € |
| 30.000 | 0,04166 € | 1.249,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

