
PPS5100 | |
|---|---|
DigiKey Part Number | 4878-PPS5100TR-ND - Tape & Reel (TR) 4878-PPS5100CT-ND - Cut Tape (CT) 4878-PPS5100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPS5100 |
Description | DIODE SCHOTTKY 100V 5A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | PPS5100 Models |
Category | Voltage - Forward (Vf) (Max) @ If 820 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 15 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39400 € | 3,94 € |
| 100 | 0,25290 € | 25,29 € |
| 500 | 0,19206 € | 96,03 € |
| 1.000 | 0,17244 € | 172,44 € |
| 2.000 | 0,15592 € | 311,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12779 € | 638,95 € |
| 10.000 | 0,12578 € | 1.257,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

