
P6KE16A | |
|---|---|
DigiKey Part Number | 4878-P6KE16ACT-ND - Cut Tape (CT) 4878-P6KE16ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE16A |
Description | TVS DIODE 13.6VWM 22.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 100 | 0,22100 € | 22,10 € |
| 500 | 0,19398 € | 96,99 € |
| 1.000 | 0,13326 € | 133,26 € |
| 2.000 | 0,09456 € | 189,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11892 € | 475,68 € |
| 8.000 | 0,08012 € | 640,96 € |
| 12.000 | 0,07272 € | 872,64 € |
| 20.000 | 0,07127 € | 1.425,40 € |
| 28.000 | 0,06153 € | 1.722,84 € |
| 100.000 | 0,06013 € | 6.013,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

