
P6KE120CA | |
|---|---|
DigiKey Part Number | 4878-P6KE120CACT-ND - Cut Tape (CT) 4878-P6KE120CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE120CA |
Description | TVS DIODE 102VWM 165VC DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE120CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16090 € | 16,09 € |
| 500 | 0,12060 € | 60,30 € |
| 1.000 | 0,10757 € | 107,57 € |
| 2.000 | 0,09657 € | 193,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08732 € | 349,28 € |
| 8.000 | 0,07953 € | 636,24 € |
| 12.000 | 0,07556 € | 906,72 € |
| 20.000 | 0,07109 € | 1.421,80 € |
| 28.000 | 0,06845 € | 1.916,60 € |
| 40.000 | 0,06588 € | 2.635,20 € |
| 100.000 | 0,06175 € | 6.175,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

