
P6KE10A | |
|---|---|
DigiKey Part Number | 4878-P6KE10ACT-ND - Cut Tape (CT) 4878-P6KE10ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE10A |
Description | TVS DIODE 8.5VWM 14.5V DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 43A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 43A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,14460 € | 14,46 € |
| 500 | 0,13860 € | 69,30 € |
| 1.000 | 0,13326 € | 133,26 € |
| 2.000 | 0,12229 € | 244,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10627 € | 425,08 € |
| 8.000 | 0,07918 € | 633,44 € |
| 12.000 | 0,07788 € | 934,56 € |
| 20.000 | 0,07659 € | 1.531,80 € |
| 28.000 | 0,07390 € | 2.069,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

