


P4SMAJ10CA | |
|---|---|
DigiKey Part Number | 4878-P4SMAJ10CATR-ND - Tape & Reel (TR) 4878-P4SMAJ10CACT-ND - Cut Tape (CT) 4878-P4SMAJ10CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ10CA |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMAJ10CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,13920 € | 13,92 € |
| 500 | 0,12230 € | 61,15 € |
| 1.000 | 0,09952 € | 99,52 € |
| 2.000 | 0,09573 € | 191,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05336 € | 400,20 € |
| 15.000 | 0,05018 € | 752,70 € |
| 22.500 | 0,04807 € | 1.081,58 € |
| 37.500 | 0,04554 € | 1.707,75 € |
| 52.500 | 0,04301 € | 2.258,03 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

