
LL4148R13 | |
|---|---|
DigiKey Part Number | 4878-LL4148R13TR-ND - Tape & Reel (TR) 4878-LL4148R13CT-ND - Cut Tape (CT) 4878-LL4148R13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148R13 |
Description | DIODE STANDARD 75V 150MA SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL4148R13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80C | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02196 € | 10,98 € |
| 1.000 | 0,01904 € | 19,04 € |
| 2.000 | 0,01675 € | 33,50 € |
| 5.000 | 0,01415 € | 70,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01448 € | 144,80 € |
| 20.000 | 0,01033 € | 206,60 € |
| 30.000 | 0,00914 € | 274,20 € |
| 50.000 | 0,00728 € | 364,00 € |
| 70.000 | 0,00726 € | 508,20 € |
| 100.000 | 0,00723 € | 723,00 € |
| 250.000 | 0,00717 € | 1.792,50 € |
| 500.000 | 0,00713 € | 3.565,00 € |
| 1.000.000 | 0,00668 € | 6.680,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


